+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H024

Drill bit; for metal; Ø: 4mm; high speed steel cobalt HSS-Co


Manufacturer: GRAPHITE

Manufacturer part number:
57H024
TME Symbol:
57H024

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
4mm
Material
high speed steel cobalt HSS-Co
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight15.17 g
EAN code5902062570246
See other products in this category: Drills for Metal GRAPHITE,
*
57H024
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD