+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H114

Drill bit; for metal; Ø: 2mm; L: 49mm; high speed steel; 5pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
57H114
TME Symbol:
57H114

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
2mm
Length
49mm
Material
high speed steel
Working part length
24mm
Quantity in set/package
5pcs.
Plating material
titanium nitride
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight13.31 g
EAN code5902062571144
See other products in this category: Drills for Metal GRAPHITE,
*
57H114
7 in TME stock
Net price for quantities from 1 pcg - 1.16 USDGross price for quantities from 1 pcg - 1.16 USD
Net price for quantities from 5 pcg - 1.08 USDGross price for quantities from 5 pcg - 1.08 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts