+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H330

Drill bit; for concrete; Ø: 6mm; L: 150mm

Manufacturer: GRAPHITE

Manufacturer part number:
57H330
TME Symbol:
57H330

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
0.15m
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight26.35 g
EAN code5902062573308
See other products in this category: Drills for Concrete GRAPHITE,
*
57H330
20 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts