+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H354

Drill bit; for wood; Ø: 8mm; L: 250mm

Manufacturer: GRAPHITE

Manufacturer part number:
57H354
TME Symbol:
57H354

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Tools application
wood
Drill diameter
8mm
Length
0.25m
Gross weight72.71 g
EAN code5902062573544
See other products in this category: Drills for Wood GRAPHITE,
*
57H354
8 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts