+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H412

Drill: for concrete; Ø: 6mm; L: 260mm; SDS-Plus®; QUADRO


Manufacturer: GRAPHITE

Manufacturer part number:
57H412
TME Symbol:
57H412

Specification

Manufacturer
GRAPHITE
Type of drill
for concrete
Drill diameter
6mm
Length
260mm
Kind of holder
SDS-Plus®
Manufacturer series
QUADRO
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight65.14 g
EAN code5902062574121
See other products in this category: Drills for Concrete GRAPHITE,
See other products from this series.:
*
57H412
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD