+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H556

Chisel; L: 250mm; SDS-Plus®; Ø: 14mm; pointed chisel


Manufacturer: GRAPHITE

Manufacturer part number:
57H556
TME Symbol:
57H556

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.25m
Kind of holder
SDS-Plus®
Diameter
14mm
Kind of chisel
pointed chisel
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight243.3 g
EAN code5902062575562
See other products in this category: Drills for Concrete GRAPHITE,
*
57H556
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD