+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H559

Chisel; L: 350mm; SDS-Plus®; Tipwidth: 50mm; flat

Manufacturer: GRAPHITE

Manufacturer part number:
57H559
TME Symbol:
57H559

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.35m
Kind of holder
SDS-Plus®
Tip width
50mm
Kind of chisel
flat
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • wall
Gross weight604.39 g
EAN code5902062575593
See other products in this category: Drills for Concrete GRAPHITE,
*
57H559
4 in TME stock
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 5 pcs - 8.67 USDGross price for quantities from 5 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts