+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H640

Cutting diamond wheel; Ø: 115mm; Disc thick: 2.1mm; 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
57H640
TME Symbol:
57H640

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
115mm
Disc thickness
2.1mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Conform to the norm
EN 13236
Tools application
  • ceramic tile
  • glaze
  • granite
  • marble
  • stone
Gross weight122.26 g
EAN code5902062576408
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57H640
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.31 USD