+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H642

Cutting diamond wheel; Ø: 125mm; Disc thick: 2.2mm; 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
57H642
TME Symbol:
57H642

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
125mm
Disc thickness
2.2mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Conform to the norm
EN 13236
Tools application
  • ceramic tile
  • glaze
  • granite
  • marble
  • stone
Gross weight144 g
EAN code5902062576422
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57H642
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.54 USDGross price for quantities from 5 pcs - 4.54 USD