+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H705

Cutting wheel; Ø: 115mm; Disc thick: 1mm; aluminium,metal,steel


Manufacturer: GRAPHITE

Manufacturer part number:
57H705
TME Symbol:
57H705

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
1mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • aluminium
  • metal
  • steel
Gross weight28.172 g
EAN code5902062577054
See other products in this category: Cutting and Grinding Discs GRAPHITE
*
57H705
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 25 pcs