+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H706

Cutting wheel; Ø: 115mm; Disc thick: 2.5mm; aluminium,metal,steel


Manufacturer: GRAPHITE

Manufacturer part number:
57H706
TME Symbol:
57H706

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
2.5mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • aluminium
  • metal
  • steel
Gross weight55.396 g
EAN code5902062577061
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57H706
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Packaging method by the manufacturer:Bag = 25 pcs