+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H715

Grinding wheel; Ø: 125mm; Disc thick: 6.4mm; metal; 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
57H715
TME Symbol:
57H715

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Disc thickness
6.4mm
Tools application
metal
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Conform to the norm
EN 12413
Gross weight174.26 g
EAN code5902062577153
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57H715
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Packaging method by the manufacturer:Bag = 5 pcs