+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H720

Cutting wheel; Ø: 115mm; Disc thick: 1.6mm; Holder: assembly hole


Manufacturer: GRAPHITE

Manufacturer part number:
57H720
TME Symbol:
57H720

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
1.6mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Conform to the norm
EN 12413
Tools application
  • cellular concrete
  • concrete
  • stone
Gross weight29.916 g
EAN code5902062577207
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57H720
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Packaging method by the manufacturer:
Bag = 25 pcs