+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H733

Cutting wheel; Ø: 125mm; Disc thick: 1mm; Holder: assembly hole


Manufacturer: GRAPHITE

Manufacturer part number:
57H733
TME Symbol:
57H733

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Conform to the norm
EN 12413
Tools application
  • metal
  • stainless steel
  • steel
Gross weight32.59 g
EAN code5902062577337
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57H733
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Packaging method by the manufacturer:Bag = 25 pcs