+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T114

Grinding wheel; Ø: 125mm; corundum; prominent; Øhole: 22.2mm

Manufacturer: GRAPHITE

Manufacturer part number:
57T114
TME Symbol:
57T114

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Material
corundum
Version
prominent
Kind of holder
assembly hole
Hole diameter
22.2mm
Gross weight160 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T114
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)