+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T119

Cutting wheel; Ø: 125mm; Disc thick: 2mm; corundum; prominent


Manufacturer: GRAPHITE

Manufacturer part number:
57T119
TME Symbol:
57T119

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
2mm
Material
corundum
Version
prominent
Tools application
for metal
Kind of holder
assembly hole
Hole diameter
22.22mm
Gross weight50 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T119
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 20 pcs - 0.57 USDGross price for quantities from 20 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.53 USD