+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T122

Cutting wheel; Ø: 115mm; Disc thick: 2mm; corundum; prominent


Manufacturer: GRAPHITE

Manufacturer part number:
57T122
TME Symbol:
57T122

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
2mm
Material
corundum
Version
prominent
Tools application
for metal
Kind of holder
assembly hole
Hole diameter
22.22mm
Gross weight41 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T122
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 20 pcs - 0.59 USDGross price for quantities from 20 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD