+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T124

Cutting wheel; Ø: 115mm; Thk: 1.2mm; wood,plastic; 22.2mm

Manufacturer: GRAPHITE

Manufacturer part number:
57T124
TME Symbol:
57T124

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Thickness
1.2mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Blade material
cemented carbide
Tools application
  • plastic
  • wood
Gross weight115 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T124
0 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
Net price for quantities from 50 pcs - 4.34 USDGross price for quantities from 50 pcs - 4.34 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)