+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T127

Grinding wheel; Ø: 125mm; Granularity: 60; Holder: assembly hole

Manufacturer: GRAPHITE

Manufacturer part number:
57T127
TME Symbol:
57T127

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Granularity
60
Kind of holder
assembly hole
Holder socket size - mm
12.7mm
Quantity in set/package
2pcs.
Gross weight768 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T127
0 in TME stock
Net price for quantities from 1 pcg - 5.00 USDGross price for quantities from 1 pcg - 5.00 USD
Net price for quantities from 5 pcg - 4.67 USDGross price for quantities from 5 pcg - 4.67 USD
Net price for quantities from 10 pcg - 4.50 USDGross price for quantities from 10 pcg - 4.50 USD
Net price for quantities from 20 pcg - 4.34 USDGross price for quantities from 20 pcg - 4.34 USD
No. of packages (Multiplicity: 1)