+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T202

Circular saw; Ø: 115mm; Teeth: 24; cemented carbide; Øhole: 22.23mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T202
TME Symbol:
57T202

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
circular saw
Saw diameter
115mm
Number of teeth
24
Material
cemented carbide
Kind of holder
assembly hole
Conform to the norm
EN 847-1
Hole diameter
22.23mm
Application
for wood
Angel of attack
15°
Gross weight126 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T202
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD