+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T218

Circular saw; Ø: 185mm; Teeth: 36; cemented carbide; for metal


Manufacturer: GRAPHITE

Manufacturer part number:
57T218
TME Symbol:
57T218

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
circular saw
Saw diameter
185mm
Number of teeth
36
Material
cemented carbide
Tools application
for metal
Kind of holder
assembly hole
Conform to the norm
EN 847-1
Hole diameter
30mm
Application
for wood
Angel of attack
15°
Gross weight295 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T218
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 5.28 USDGross price for quantities from 5 pcs - 5.28 USD
Net price for quantities from 25 pcs - 5.08 USDGross price for quantities from 25 pcs - 5.08 USD
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD