+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T236

Cutting wheel; Ø: 250mm; Holder: assembly hole; 30mm

Manufacturer: GRAPHITE

Manufacturer part number:
57T236
TME Symbol:
57T236

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
250mm
Kind of holder
assembly hole
Holder socket size - mm
30mm
Blade material
cemented carbide
Gross weight727 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T236
0 in TME stock
Net price for quantities from 1 pcs - 16.92 USDGross price for quantities from 1 pcs - 16.92 USD
Net price for quantities from 5 pcs - 16.33 USDGross price for quantities from 5 pcs - 16.33 USD
Net price for quantities from 10 pcs - 15.75 USDGross price for quantities from 10 pcs - 15.75 USD
Net price for quantities from 25 pcs - 15.17 USDGross price for quantities from 25 pcs - 15.17 USD
No. of pieces (Multiplicity: 1)