+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T300

Cutting diamond wheel; Ø: 115mm; Disc thick: 2mm; Øhole: 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T300
TME Symbol:
57T300

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
115mm
Disc thickness
2mm
Kind of holder
assembly hole
Hole diameter
22.2mm
Tools application
  • for stoneware
  • for wet work
  • granite
Gross weight118 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 200 pcs - 1.45 USDGross price for quantities from 200 pcs - 1.45 USD