+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T301

Cutting diamond wheel; Ø: 125mm; Disc thick: 2mm; Øhole: 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T301
TME Symbol:
57T301

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
125mm
Disc thickness
2mm
Kind of holder
assembly hole
Hole diameter
22.2mm
Tools application
  • for stoneware
  • for wet work
  • granite
Gross weight145 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T301
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD