+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T303

Cutting diamond wheel; Ø: 180mm; Disc thick: 2.4mm; Øhole: 25.4mm


Manufacturer: GRAPHITE

Manufacturer part number:
57T303
TME Symbol:
57T303

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
180mm
Disc thickness
2.4mm
Kind of holder
assembly hole
Hole diameter
25.4mm
Tools application
  • for stoneware
  • for wet work
  • granite
Gross weight327 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T303
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.86 USDGross price for quantities from 50 pcs - 3.86 USD