+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T306

Cutting diamond wheel; Ø: 115mm; Disc thick: 2mm; segmented


Manufacturer: GRAPHITE

Manufacturer part number:
57T306
TME Symbol:
57T306

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
115mm
Disc thickness
2mm
Version
segmented
Kind of holder
assembly hole
Hole diameter
22.2mm
Gross weight118 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T306
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 200 pcs - 1.33 USDGross price for quantities from 200 pcs - 1.33 USD