+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T308

Cutting diamond wheel; Ø: 125mm; Disc thick: 2mm; segmented


Manufacturer: GRAPHITE

Manufacturer part number:
57T308
TME Symbol:
57T308

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
125mm
Disc thickness
2mm
Version
segmented
Kind of holder
assembly hole
Hole diameter
22.2mm
Gross weight143 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T308
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 200 pcs - 1.84 USDGross price for quantities from 200 pcs - 1.84 USD