+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T309

Cutting diamond wheel; Ø: 150mm; Disc thick: 2.2mm; segmented


Manufacturer: GRAPHITE

Manufacturer part number:
57T309
TME Symbol:
57T309

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
150mm
Disc thickness
2.2mm
Version
segmented
Kind of holder
assembly hole
Hole diameter
22.2mm
Gross weight230 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T309
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD