+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T312

Cutting diamond wheel; Ø: 180mm; Disc thick: 2.4mm; segmented


Manufacturer: GRAPHITE

Manufacturer part number:
57T312
TME Symbol:
57T312

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
180mm
Disc thickness
2.4mm
Version
segmented
Kind of holder
assembly hole
Hole diameter
25.4mm
Gross weight320 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T312
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 25 pcs - 4.13 USDGross price for quantities from 25 pcs - 4.13 USD
Net price for quantities from 50 pcs - 3.98 USDGross price for quantities from 50 pcs - 3.98 USD