+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T314

Cutting diamond wheel; Ø: 230mm; Disc thick: 2.6mm; segmented


Manufacturer: GRAPHITE

Manufacturer part number:
57T314
TME Symbol:
57T314

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
2.6mm
Version
segmented
Kind of holder
assembly hole
Hole diameter
22.2mm
Gross weight647 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T314
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 5 pcs - 6.96 USDGross price for quantities from 5 pcs - 6.96 USD
Net price for quantities from 10 pcs - 6.71 USDGross price for quantities from 10 pcs - 6.71 USD
Net price for quantities from 25 pcs - 6.47 USDGross price for quantities from 25 pcs - 6.47 USD