+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T317

Cutting diamond wheel; Ø: 125mm; Disc thick: 2.2mm; turbo


Manufacturer: GRAPHITE

Manufacturer part number:
57T317
TME Symbol:
57T317

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
125mm
Disc thickness
2.2mm
Version
turbo
Kind of holder
assembly hole
Hole diameter
22.22mm
Gross weight143 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T317
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD