+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T319

Cutting diamond wheel; Ø: 150mm; Disc thick: 2.4mm; turbo


Manufacturer: GRAPHITE

Manufacturer part number:
57T319
TME Symbol:
57T319

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
150mm
Disc thickness
2.4mm
Version
turbo
Kind of holder
assembly hole
Hole diameter
22.22mm
Gross weight236 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T319
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
Net price for quantities from 25 pcs - 3.30 USDGross price for quantities from 25 pcs - 3.30 USD
Net price for quantities from 50 pcs - 3.18 USDGross price for quantities from 50 pcs - 3.18 USD