+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T323

Grinding wheel; Ø: 115mm; segmented; for dry running; diamond


Manufacturer: GRAPHITE

Manufacturer part number:
57T323
TME Symbol:
57T323

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding wheel
Saw diameter
115mm
Version
segmented
Tools application
for dry running
Kind of holder
assembly hole
Hole diameter
22.2mm
Blade material
diamond
Gross weight362 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T323
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 5 pcs - 6.44 USDGross price for quantities from 5 pcs - 6.44 USD
Net price for quantities from 25 pcs - 6.21 USDGross price for quantities from 25 pcs - 6.21 USD
Net price for quantities from 50 pcs - 5.98 USDGross price for quantities from 50 pcs - 5.98 USD