+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T402

Cup brush; 25mm,50mm,75mm; for removing paint,for rust removal


Manufacturer: GRAPHITE

Manufacturer part number:
57T402
TME Symbol:
57T402

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cup brush
Diameter
25mm, 50mm, 75mm
Quantity in set/package
3pcs.
Material
brass
Kind of holder
plunger
Tools application
  • for removing paint
  • for rust removal
Gross weight239 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T402
0 in TME stock
Net price for quantities from 1 set - 2.86 USDGross price for quantities from 1 set - 2.86 USD
Net price for quantities from 10 set - 2.65 USDGross price for quantities from 10 set - 2.65 USD
Net price for quantities from 40 set - 2.56 USDGross price for quantities from 40 set - 2.56 USD
Net price for quantities from 80 set - 2.46 USDGross price for quantities from 80 set - 2.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.