+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T403

Wheel brush; 25mm,38mm,50mm,63mm,75mm; for removing paint


Manufacturer: GRAPHITE

Manufacturer part number:
57T403
TME Symbol:
57T403

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wheel brush
Diameter
25mm, 38mm, 50mm, 63mm, 75mm
Quantity in set/package
5pcs.
Material
brass
Tools application
  • for removing paint
  • for rust removal
Gross weight198 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T403
0 in TME stock
Net price for quantities from 1 set - 3.76 USDGross price for quantities from 1 set - 3.76 USD
Net price for quantities from 10 set - 3.54 USDGross price for quantities from 10 set - 3.54 USD
Net price for quantities from 40 set - 3.39 USDGross price for quantities from 40 set - 3.39 USD
Net price for quantities from 80 set - 3.26 USDGross price for quantities from 80 set - 3.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.