+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T404

Wheel brush; 100mm; for removing paint,for rust removal; brass


Manufacturer: GRAPHITE

Manufacturer part number:
57T404
TME Symbol:
57T404

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wheel brush
Diameter
100mm
Material
brass
Kind of holder
plunger
Tools application
  • for removing paint
  • for rust removal
Gross weight138 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T404
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 48 pcs - 1.45 USDGross price for quantities from 48 pcs - 1.45 USD
Net price for quantities from 96 pcs - 1.39 USDGross price for quantities from 96 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.