+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T408

Wheel brush; 100mm; for removing paint,for rust removal; brass


Manufacturer: GRAPHITE

Manufacturer part number:
57T408
TME Symbol:
57T408

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wheel brush
Diameter
100mm
Material
brass
Kind of holder
assembly hole
Holder socket size - mm
20mm
Tools application
  • for removing paint
  • for rust removal
Gross weight240 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T408
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 30 pcs - 2.68 USDGross price for quantities from 30 pcs - 2.68 USD
Net price for quantities from 60 pcs - 2.58 USDGross price for quantities from 60 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.