+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T412

Cup brush; 100mm; for removing paint,for rust removal; steel


Manufacturer: GRAPHITE

Manufacturer part number:
57T412
TME Symbol:
57T412

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cup brush
Diameter
100mm
Material
steel
Fastening thread
M14
Tools application
  • for removing paint
  • for rust removal
Gross weight477 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T412
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 20 pcs - 3.18 USDGross price for quantities from 20 pcs - 3.18 USD
Net price for quantities from 40 pcs - 3.04 USDGross price for quantities from 40 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.