+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T421

Wheel brush; 50mm; for removing paint; polyamide; plunger


Manufacturer: GRAPHITE

Manufacturer part number:
57T421
TME Symbol:
57T421

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wheel brush
Diameter
50mm
Material
polyamide
Kind of holder
plunger
Tools application
  • for removing paint
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
Gross weight46 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T421
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 120 pcs - 1.81 USDGross price for quantities from 120 pcs - 1.81 USD
Net price for quantities from 240 pcs - 1.74 USDGross price for quantities from 240 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.