+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T423

Wheel brush; 100mm; for removing paint; polyamide; plunger


Manufacturer: GRAPHITE

Manufacturer part number:
57T423
TME Symbol:
57T423

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wheel brush
Diameter
100mm
Material
polyamide
Kind of holder
plunger
Tools application
  • for removing paint
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
Gross weight123 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T423
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 10 pcs - 4.41 USDGross price for quantities from 10 pcs - 4.41 USD
Net price for quantities from 48 pcs - 4.26 USDGross price for quantities from 48 pcs - 4.26 USD
Net price for quantities from 96 pcs - 4.10 USDGross price for quantities from 96 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.