+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T424

Cup brush; 60mm; for removing paint; polyamide; Thread: M14


Manufacturer: GRAPHITE

Manufacturer part number:
57T424
TME Symbol:
57T424

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cup brush
Diameter
60mm
Material
polyamide
Fastening thread
M14
Tools application
  • for removing paint
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
Gross weight156 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T424
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 40 pcs - 4.50 USDGross price for quantities from 40 pcs - 4.50 USD
Net price for quantities from 80 pcs - 4.34 USDGross price for quantities from 80 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.