+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T425

Cup brush; 75mm; for removing paint; polyamide; Thread: M14


Manufacturer: GRAPHITE

Manufacturer part number:
57T425
TME Symbol:
57T425

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cup brush
Diameter
75mm
Material
polyamide
Fastening thread
M14
Tools application
  • for removing paint
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
Gross weight168 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T425
0 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.66 USDGross price for quantities from 5 pcs - 6.66 USD
Net price for quantities from 40 pcs - 6.42 USDGross price for quantities from 40 pcs - 6.42 USD
Net price for quantities from 80 pcs - 6.18 USDGross price for quantities from 80 pcs - 6.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.