+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T429

Cup brush; 50mm; for removing paint,for rust removal; brass


Manufacturer: GRAPHITE

Manufacturer part number:
57T429
TME Symbol:
57T429

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cup brush
Diameter
50mm
Material
brass
Kind of holder
plunger
Tools application
  • for removing paint
  • for rust removal
Gross weight78 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T429
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 90 pcs - 1.08 USDGross price for quantities from 90 pcs - 1.08 USD
Net price for quantities from 180 pcs - 1.04 USDGross price for quantities from 180 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.