+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T436

Wheel brush; 115mm; for removing paint,for rust removal; steel


Manufacturer: GRAPHITE

Manufacturer part number:
57T436
TME Symbol:
57T436

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
wheel brush
Diameter
115mm
Material
steel
Fastening thread
M14
Tools application
  • for removing paint
  • for rust removal
Gross weight221 g
See other products in this category: Power Tools - Parts and Accessories GRAPHITE,
*
57T436
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 30 pcs - 2.93 USDGross price for quantities from 30 pcs - 2.93 USD
Net price for quantities from 60 pcs - 2.82 USDGross price for quantities from 60 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.