+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57T544

Hacksaw blade-set; metal,jigsaw; 21teeth/inch; 76mm; 2pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
57T544
TME Symbol:
57T544

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hacksaw blade - set
Balde teeth density
21teeth/inch
Material
carbon steel
Length
76mm
Quantity in set/package
2pcs.
Tools application
  • jigsaw
  • metal
Gross weight16 g
See other products in this category: Saw and Hack Saw GRAPHITE,
*
57T544
0 in TME stock
Net price for quantities from 1 pcg - 1.54 USDGross price for quantities from 1 pcg - 1.54 USD
Net price for quantities from 10 pcg - 1.44 USDGross price for quantities from 10 pcg - 1.44 USD
Net price for quantities from 300 pcg - 1.39 USDGross price for quantities from 300 pcg - 1.39 USD
Net price for quantities from 600 pcg - 1.34 USDGross price for quantities from 600 pcg - 1.34 USD
No. of packages (Multiplicity: 1)