+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0012-030-S

Transformer: toroidal; 12VA; 230VAC; 30V; 0.4A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0012-030-S
TME Symbol:
58-0012-030-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary winding current 1
0.4A
Leads
cables
Diameter
57mm
Height
29mm
Gross weight300.5 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0012-030-S
40 in TME stock
Net price for quantities from 1 pcs - 25.53 USDGross price for quantities from 1 pcs - 25.53 USD
Net price for quantities from 5 pcs - 23.83 USDGross price for quantities from 5 pcs - 23.83 USD
Net price for quantities from 10 pcs - 22.13 USDGross price for quantities from 10 pcs - 22.13 USD
No. of pieces (Multiplicity: 1)