+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0020-018-S

Transformer: toroidal; 20VA; 230VAC; 18V; 1.111A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0020-018-S
TME Symbol:
58-0020-018-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
1.111A
Leads
cables
Diameter
57mm
Height
35mm
Gross weight371.5 g
See other products in this category: Toroidal Transformers TALEMA,
*
58-0020-018-S
0 in TME stock
Net price for quantities from 1 pcs - 28.09 USDGross price for quantities from 1 pcs - 28.09 USD
Net price for quantities from 5 pcs - 26.21 USDGross price for quantities from 5 pcs - 26.21 USD
Net price for quantities from 10 pcs - 24.34 USDGross price for quantities from 10 pcs - 24.34 USD
No. of pieces (Multiplicity: 1)