+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0050-048-S

Transformer: toroidal; 50VA; 230VAC; 48V; 1.042A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0050-048-S
TME Symbol:
58-0050-048-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
48V
Secondary winding current 1
1.042A
Leads
cables
Diameter
80mm
Height
33mm
Gross weight658.8 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0050-048-S
28 in TME stock
Net price for quantities from 1 pcs - 40.80 USDGross price for quantities from 1 pcs - 40.80 USD
Net price for quantities from 5 pcs - 38.07 USDGross price for quantities from 5 pcs - 38.07 USD
Net price for quantities from 10 pcs - 35.36 USDGross price for quantities from 10 pcs - 35.36 USD
No. of pieces (Multiplicity: 1)