+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0050-060-S

Transformer: toroidal; 50VA; 230VAC; 60V; 0.833A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0050-060-S
TME Symbol:
58-0050-060-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
60V
Secondary winding current 1
0.833A
Leads
cables
Diameter
80mm
Height
33mm
Gross weight670.4 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0050-060-S
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.55 USDGross price for quantities from 1 pcs - 32.55 USD
Net price for quantities from 5 pcs - 30.39 USDGross price for quantities from 5 pcs - 30.39 USD
Net price for quantities from 10 pcs - 28.22 USDGross price for quantities from 10 pcs - 28.22 USD