+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58-0080-060-S

Transformer: toroidal; 80VA; 230VAC; 60V; 1.333A; Leads: cables

Manufacturer: TALEMA

Manufacturer part number:
58-0080-060-S
TME Symbol:
58-0080-060-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
80VA
Primary voltage
230V AC
Secondary voltage 1
60V
Secondary winding current 1
1.333A
Leads
cables
Diameter
80mm
Height
44mm
Gross weight949.1 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
58-0080-060-S
8 in TME stock
Net price for quantities from 1 pcs - 42.71 USDGross price for quantities from 1 pcs - 42.71 USD
Net price for quantities from 5 pcs - 39.86 USDGross price for quantities from 5 pcs - 39.86 USD
Net price for quantities from 10 pcs - 37.01 USDGross price for quantities from 10 pcs - 37.01 USD
No. of pieces (Multiplicity: 1)